There are no models available for this part yet.
Overview of 06020SA-12T-AT-00 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 06020SA-12T-AT-00 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AJ4260
|
Newark | Dc Axial Fan, Ball, 30.4Cfm, 0.24A, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:30.4Cfm, Noise Rating:42.5Db, Power Rating:2.88W, Ip Rating:-Rohs Compliant: Yes |Nmb Technologies 06020SA-12T-AT-00 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4500 / $13.7100 | Buy Now | |
DISTI #
12-06020SA-12T-AT-00-ND
|
DigiKey | FAN AXIAL 60X20MM 12VDC WIRE Min Qty: 120 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$9.5445 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$8.2400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2600 / $13.5000 | Buy Now | ||
DISTI #
000000000006261578
|
Sager | DC Fans DC Axial Fan, 60x60x20mm, 12VDC, 30.4CFM, Rib Mount, Ball, 3-Lead Wires, Tach Min Qty: 1 | 0 |
|
$8.8800 / $11.0700 | Buy Now |