Part Details for 06020SA-12T-ET-00 by NMB Technologies Corporation
Overview of 06020SA-12T-ET-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06020SA-12T-ET-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4262
|
Newark | Dc Axial Fan, Ball, 30.4Cfm, 0.24A, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:30.4Cfm, Noise Rating:42.5Db, Power Rating:2.88W, Ip Rating:-Rohs Compliant: Yes |Nmb Technologies 06020SA-12T-ET-00 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4500 / $13.7100 | Buy Now |
DISTI #
12-06020SA-12T-ET-00-ND
|
DigiKey | FAN AXIAL 60X20MM 12VDC WIRE Min Qty: 120 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$9.5445 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$8.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2600 / $13.5000 | Buy Now |
DISTI #
000000000006261581
|
Sager | DC Fans DC Axial Fan, 60x60x20mm, 12VDC, 30.4CFM, Flange Mount, Ball, 3-Lead Wires, Tach Min Qty: 1 | 0 |
|
$8.8800 / $11.0700 | Buy Now |