Part Details for 06025SA-24T-EL-D0 by NMB Technologies Corporation
Overview of 06025SA-24T-EL-D0 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 06025SA-24T-EL-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8820
|
Newark | Tubeaxial |Nmb Technologies 06025SA-24T-EL-D0 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7900 / $15.2900 | Buy Now |
DISTI #
12-06025SA-24T-EL-D0-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 180 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6474 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$9.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3300 / $15.0600 | Buy Now |
DISTI #
000000000006284722
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 37.7CFM, Flange, Ball, 3-Wire, Lock Sensor Min Qty: 1 | 0 |
|
$9.9100 / $12.3400 | Buy Now |
Part Details for 06025SA-24T-EL-D0
06025SA-24T-EL-D0 CAD Models
06025SA-24T-EL-D0 Part Data Attributes
|
06025SA-24T-EL-D0
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06025SA-24T-EL-D0
NMB Technologies Corporation
DC Fan, Axial Construction, 0.18A, 24V, 4.3W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 37.8 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 47 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 16.256 mmH2O | |
Rated Current | 0.18 A | |
Rated Power | 4.3 W | |
Rated Voltage | 24 V | |
Speed | 7500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 56 g | |
Width | 25 mm |
Alternate Parts for 06025SA-24T-EL-D0
This table gives cross-reference parts and alternative options found for 06025SA-24T-EL-D0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06025SA-24T-EL-D0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06025SA-24T-ET-D0 | DC Fan, Axial Construction, 0.18A, 24V, 4.3W, | NMB Technologies Corporation | 06025SA-24T-EL-D0 vs 06025SA-24T-ET-D0 |
06025SA-24T-EA-D0 | DC Fan, Axial Construction, 0.18A, 24V, 4.3W, | NMB Technologies Corporation | 06025SA-24T-EL-D0 vs 06025SA-24T-EA-D0 |