There are no models available for this part yet.
Overview of 06025SA-12S-ET-D0 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for 06025SA-12S-ET-D0 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AJ8804
|
Newark | Tubeaxial |Nmb Technologies 06025SA-12S-ET-D0 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7900 / $15.2900 | Buy Now | |
DISTI #
12-06025SA-12S-ET-D0-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 120 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6474 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$9.1900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3300 / $15.0600 | Buy Now | ||
DISTI #
000000000006284703
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 35.7CFM, Flange Mount, Ball, 3-Lead Wires, Tach Min Qty: 1 | 0 |
|
$9.9100 / $12.3400 | Buy Now |
CAD Models for 06025SA-12S-ET-D0 by NMB Technologies Corporation
Part Data Attributes for 06025SA-12S-ET-D0 by NMB Technologies Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NMB TECHNOLOGIES CORP
|
Reach Compliance Code
|
unknown
|
Airflow
|
35.7 CFM
|
Approvals
|
UL
|
Bearing Type
|
BALL
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
60 mm
|
Length
|
60 mm
|
Life Expectancy
|
40000 h
|
Noise
|
42.5 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
13.97 mmH2O
|
Rated Current
|
0.34 A
|
Rated Power
|
4.1 W
|
Rated Voltage
|
12 V
|
Speed
|
7000 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
56 g
|
Width
|
25 mm
|
Alternate Parts for 06025SA-12S-ET-D0
This table gives cross-reference parts and alternative options found for 06025SA-12S-ET-D0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06025SA-12S-ET-D0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06025SA-12S-AT-D0 | DC Fan, Axial Construction, 0.34A, 12V, 4.1W, | NMB Technologies Corporation | 06025SA-12S-ET-D0 vs 06025SA-12S-AT-D0 |