Part Details for 06025SA-12T-EA-D0 by NMB Technologies Corporation
Overview of 06025SA-12T-EA-D0 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 06025SA-12T-EA-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8807
|
Newark | Tubeaxial |Nmb Technologies 06025SA-12T-EA-D0 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0000 / $14.5000 | Buy Now |
DISTI #
12-06025SA-12T-EA-D0-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 180 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0959 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$8.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8000 / $14.2800 | Buy Now |
DISTI #
000000000006284707
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 37.7CFM, Flange Mount, Ball Bearing, Lead Wires Min Qty: 1 | 0 |
|
$9.4000 / $11.7100 | Buy Now |
|
Neutron USA | DC Fans DC Tubeaxial Fan, 60x25mm, 12VDC, 37.7CFM, Flange, Ball Bearing, Lead Wires | 0 |
|
$122.7300 | Buy Now |
Part Details for 06025SA-12T-EA-D0
06025SA-12T-EA-D0 CAD Models
06025SA-12T-EA-D0 Part Data Attributes
|
06025SA-12T-EA-D0
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06025SA-12T-EA-D0
NMB Technologies Corporation
DC Fan, Axial Construction, 0.43A, 12V, 5.2W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 37.8 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 47 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 16.002 mmH2O | |
Rated Current | 0.43 A | |
Rated Power | 5.2 W | |
Rated Voltage | 12 V | |
Speed | 7500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 65 g | |
Width | 25 mm |