Part Details for 06025SA-24K-EA-D0 by Minebea Co Ltd
Overview of 06025SA-24K-EA-D0 by Minebea Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1466WBCPZ300 | Analog Devices | 32bit SigmaDSP Audio 24K/80K | |
ADAU1467WBCPZ300RL | Analog Devices | 32bit SigmaDSP Audio 24K/80K | |
ADAU1467WBCPZ300 | Analog Devices | 32bit SigmaDSP Audio 24K/80K |
Price & Stock for 06025SA-24K-EA-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
472-06025SA-24K-EAD0
|
Mouser Electronics | DC Fans Tubeaxial Fan, 60x60x25mm, 24VDC, 14.5CFM, Flange Mount, Ball, Lead Wires RoHS: Compliant | 0 |
|
$6.5000 / $7.5900 | Order Now |