Part Details for 06025SA-24N-EL-D0 by NMB Technologies Corporation
Overview of 06025SA-24N-EL-D0 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06025SA-24N-EL-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8696
|
Newark | Tubeaxial |Nmb Technologies 06025SA-24N-EL-D0 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7100 / $10.4800 | Buy Now |
DISTI #
12-06025SA-24N-EL-D0-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 210 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2962 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$6.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0800 / $10.3200 | Buy Now |
DISTI #
000000000005740095
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 23.3CFM, Flange, Ball, 3-Wire, Lock Sensor Min Qty: 1 | 0 |
|
$6.7900 / $8.4600 | Buy Now |