Part Details for 06025SA-24Q-AL-D0 by NMB Technologies Corporation
Overview of 06025SA-24Q-AL-D0 by NMB Technologies Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 06025SA-24Q-AL-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8031
|
Newark | Dc Axial Fan, Ball, 26.8Cfm, 0.1A, 24V, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:26.8Cfm, Noise Rating:35Db, Power Rating:2.4W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 06025SA-24Q-AL-D0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 107 |
|
$6.0700 | Buy Now |
DISTI #
12-06025SA-24Q-AL-D0-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
940 In Stock |
|
$6.7230 / $9.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$6.3000 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 24VDC - Square 60mm L x 60mm H - Ball Bearing - 26.8 CFM (0.750m³/min) - 35.0dB - 2.4 W - 5300 RPM - 3 Wire Leads. |
240 In Stock |
|
$6.4400 / $9.0800 | Buy Now |
DISTI #
4058980
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 26.8CFM, 0.1A, 24V RoHS: Compliant Min Qty: 1 Container: Each | 107 |
|
$7.4972 / $10.0776 | Buy Now |
DISTI #
4058980
|
Farnell | DC AXIAL FAN, BALL, 26.8CFM, 0.1A, 24V RoHS: Compliant Min Qty: 1 Lead time: 54 Weeks, 4 Days Container: Each | 107 |
|
$9.5559 / $11.9981 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 24VDC - Square 60mm L x 60mm H - Ball Bearing - 26.8 CFM (0.750m³/min) - 35.0dB - 2.4 W - 5300 RPM - 3 Wire Leads. |
240 In Stock |
|
$6.4400 / $9.0800 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 26.8CFM, Rib Mount, Ball, 3-Wire, Lock Sensor | 50 |
|
$34.9900 | Buy Now |
Part Details for 06025SA-24Q-AL-D0
06025SA-24Q-AL-D0 CAD Models
06025SA-24Q-AL-D0 Part Data Attributes:
|
06025SA-24Q-AL-D0
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06025SA-24Q-AL-D0
NMB Technologies Corporation
DC Fan, Axial Construction, 0.1A, 24V, 2.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 26.8 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 35 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 8.128 mmH2O | |
Rated Current | 0.1 A | |
Rated Power | 2.4 W | |
Rated Voltage | 24 V | |
Speed | 5300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 56 g | |
Width | 25 mm |