Part Details for 0603-15-2001 by TE Connectivity
Overview of 0603-15-2001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0603-15-2001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK3981
|
Newark | Rectangular Mil Spec Connectors 0603-15-2001 |Deutsch Te Connectivity 0603-15-2001 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$59.7500 / $65.3500 | Buy Now |
DISTI #
2266-0603-15-2001-ND
|
DigiKey | SOC ALUMEL Min Qty: 2 Lead time: 19 Weeks Container: Bag MARKETPLACE PRODUCT |
18 In Stock |
|
$47.0400 / $48.8500 | Buy Now |
DISTI #
0603-15-2001-ND
|
DigiKey | SOC ALUMEL Min Qty: 2 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.3951 | Buy Now |
DISTI #
0603-15-2001
|
Avnet Americas | Socket Contact Size 20 Crimp Straight Cable Mount - Bulk (Alt: 0603-15-2001) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Container: Bulk | 0 |
|
$30.1844 / $36.3236 | Buy Now |
DISTI #
571-0603-15-2001
|
Mouser Electronics | Rectangular MIL Spec Connectors 0603-15-2001 RoHS: Compliant | 4 |
|
$34.7800 / $41.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 1 Container: Bag | 0Bag |
|
$32.8000 | Buy Now |
DISTI #
DCHSOC ALUMEL
|
Heilind Electronics | 0603-15-2001 | Americas - 0 in Stock |
|
$40.0383 / $51.1600 | Buy Now |
DISTI #
0603-15-2001
|
Avnet Americas | Socket Contact Size 20 Crimp Straight Cable Mount - Bulk (Alt: 0603-15-2001) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Container: Bulk | 0 |
|
$30.1844 / $36.3236 | Buy Now |
DISTI #
0603-15-2001
|
Avnet Americas | Socket Contact Size 20 Crimp Straight Cable Mount - Bulk (Alt: 0603-15-2001) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Container: Bulk | 0 |
|
$30.1844 / $36.3236 | Buy Now |
DISTI #
DCHSOC ALUMEL
|
Interstate Connecting Components | 0603-15-2001 | 0 |
|
$40.0383 / $51.1600 | Buy Now |
Part Details for 0603-15-2001
0603-15-2001 CAD Models
0603-15-2001 Part Data Attributes
|
0603-15-2001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0603-15-2001
TE Connectivity
SOC ALUMEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Rated Current | 7.5 A | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |