Part Details for 06030PB-A1L-AA-00 by NMB Technologies Corporation
Overview of 06030PB-A1L-AA-00 by NMB Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 06030PB-A1L-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4679
|
Newark | Axial Fan, 60Mm, 115Vac, 7.1Cfm, 28Db Rohs Compliant: Yes |Nmb Technologies 06030PB-A1L-AA-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 178 |
|
$19.3800 / $23.5500 | Buy Now |
DISTI #
43Y7460
|
Newark | Ac Fan, Ball, 60Mm, 2600Rpm, 115V, 0.07A, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:30Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:7.1Cfm, Noise Rating:28Db, Power Rating:4.5W Rohs Compliant: Yes |Nmb Technologies 06030PB-A1L-AA-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0000 / $21.1700 | Buy Now |
DISTI #
12-06030PB-A1L-AA-00-ND
|
DigiKey | FAN 60MM X 30MM 115VAC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
970 In Stock |
|
$12.5801 / $17.1600 | Buy Now |
|
Future Electronics | 60 x 30 mm 115 V 2000 RPM 7 CFM 28 dBA Black Plastic Impeller Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Box | 0Box |
|
$14.3500 / $15.0700 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 115VAC - Square 60mm L x 60mm H - Ball Bearing - 9.1 CFM (0.255m³/min) - 29.0dB - 4 W - 2600 RPM - 2 Wire Leads. |
45 In Stock |
|
$11.4900 / $16.2000 | Buy Now |
DISTI #
3642837
|
element14 Asia-Pacific | AXIAL FAN, 60MM, 115VAC, 7.1CFM, 28DB RoHS: Compliant Min Qty: 1 Container: Each | 178 |
|
$16.0470 / $17.8055 | Buy Now |
DISTI #
3642837
|
Farnell | AXIAL FAN, 60MM, 115VAC, 7.1CFM, 28DB RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 178 |
|
$14.9457 / $16.8560 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 115VAC - Square 60mm L x 60mm H - Ball Bearing - 9.1 CFM (0.255m³/min) - 29.0dB - 4 W - 2600 RPM - 2 Wire Leads. |
45 In Stock |
|
$11.4900 / $16.2000 | Buy Now |
|
Neutron USA | AC Fan, Sq 60x30mm, 115VAC, 0.06A, 2600RPM, 9.3CFM, 29dB, 2wire | 50 |
|
$49.9900 | Buy Now |
Part Details for 06030PB-A1L-AA-00
06030PB-A1L-AA-00 CAD Models
06030PB-A1L-AA-00 Part Data Attributes
|
06030PB-A1L-AA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06030PB-A1L-AA-00
NMB Technologies Corporation
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Thermal Support Device Type | AC FAN |