Part Details for 06031C104K4T2A by Kyocera AVX Components
Results Overview of 06031C104K4T2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06031C104K4T2A Information
06031C104K4T2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 06031C104K4T2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83AH8477
|
Newark | Cap, 0.1Uf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Kyocera Avx 06031C104K4T2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15887 |
|
$0.1450 / $0.5010 | Buy Now |
|
DISTI #
27AM5976
|
Newark | Cap, Mlcc, 0.1Uf, 100Vdc, X7R, 0603, Capacitance:0.1Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031C104K4T2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1510 / $0.5070 | Buy Now |
|
DISTI #
06031C104K4T2A
|
Avnet Americas | - Tape and Reel (Alt: 06031C104K4T2A) COO: Malaysia RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
DISTI #
KAM15BR72A104KT
|
Avnet Abacus | (Alt: KAM15BR72A104KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
06031C104K4T2A
|
Avnet Asia | (Alt: 06031C104K4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: 06031C104K4T2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 06031C104K4T2A
06031C104K4T2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06031C104K4T2A Part Data Attributes
|
|
06031C104K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C104K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 14 Weeks | |
| Samacsys Manufacturer | Kyocera AVX | |
| Capacitance | 0.1 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.94 mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Reference Standard | AEC-Q200 | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.81 mm |
Alternate Parts for 06031C104K4T2A
This table gives cross-reference parts and alternative options found for 06031C104K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C104K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 06031C104K4U4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | 06031C104K4T2A vs 06031C104K4U4A |
| C0603X7R101-104KG6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | 06031C104K4T2A vs C0603X7R101-104KG6R |
| 0603B104K101Y | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | 06031C104K4T2A vs 0603B104K101Y |
| CMC-100/104KX0603TFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | 06031C104K4T2A vs CMC-100/104KX0603TFF |
| 0603B104K101NGX035T | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, | 06031C104K4T2A vs 0603B104K101NGX035T |
| 0603B104K101NT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | 06031C104K4T2A vs 0603B104K101NT |
| DSA0603R104KN | Dubilier | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | 06031C104K4T2A vs DSA0603R104KN |
| C0603X7R101-104KPB6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | 06031C104K4T2A vs C0603X7R101-104KPB6P |
| C0603X7R101-104KSN6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | 06031C104K4T2A vs C0603X7R101-104KSN6R |
| 0603X7R104KE3AT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | 06031C104K4T2A vs 0603X7R104KE3AT |
06031C104K4T2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the 06031C104K4T2A capacitor is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
-
The maximum operating voltage for the 06031C104K4T2A is 50V DC.
-
Yes, the 06031C104K4T2A is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
No, the 06031C104K4T2A is a non-polarized capacitor, meaning it can be used in AC or DC circuits without worrying about polarity.