If you like Findchips… You will love Findchips PRO. Try it Now.

06031C331JAT2A

Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel

Choose Manufacturer
Price Range $0.0500 / $0.0520

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

75,137

Part Number Description Manufacturer Compare
LD031C331JAB9A Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP AVX Corporation 06031C331JAT2A vs LD031C331JAB9A
06031C331JAT9A Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP AVX Corporation 06031C331JAT2A vs 06031C331JAT9A
LD031C331JAX9A Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP AVX Corporation 06031C331JAT2A vs LD031C331JAX9A

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. Canada
    87
  • 3. France
    86
  • 4. Austria
    85
  • 5. United States of America
    84
  • 6. South Africa
    84
  • 7. Hungary
    84
  • 8. Philippines
    83
  • 9. Azerbaijan
    82
  • 10. Belarus
    81

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • Public Announcement Audio Reference Design utilizing best in class Boost Controller
    PMP10710: PMP10710 is a 200W design for public announcement audio system which can be used in 100W +100W Stereo or 200W Woofer Applications. The design is broadly divided into four main stages:
  • Last Gasp Hold Up Energy Storage Solution
    TIDA-00304: This solution stores and delivers "last gasp" energy for systems, such as SSDs, that require functionality for a short time after power loss in order to shut down in a controlled fashion. By storing holdup energy at higher than bus voltage the amount of capacitance can be reduced by up to 80%, significantly reducing solution size and cost while improving reliability. Typically a complex electronics circuit is needed to boost the input voltage, mux it with the buck input during power failure, and bucking it down to 3.3V or 5V for the load. This reference design uses TI’s TPS25942 on the input side to control inrush, protect against over voltage, under voltage, short circuits, and prevent stored energy from flowing back to a shorted input bus. The boost converter charges the capacitor bank to 12V if input supply is 5V, or 18V if input supply is 12V. When the TPS25942 detects and declares a fault the FLTb signal is used to drive a P-MOSFET that connects the storage capacitors to the buck input.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →