Part Details for 06031C332KAT2A by Kyocera AVX Components
Results Overview of 06031C332KAT2A by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06031C332KAT2A Information
06031C332KAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 06031C332KAT2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12P8129
|
Newark | Cap, 3300Pf, 100V, 10%, X7R, 0603, Capacitance:3300Pf, Voltage Rating:100V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 0603 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 06031C332KAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7939 |
|
$0.0240 / $0.0600 | Buy Now |
|
DISTI #
30AM7286
|
Newark | Cap Cer 3300Pf 100V X7R 0603 Rohs Compliant: Yes |Kyocera Avx 06031C332KAT2A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 | Buy Now |
|
DISTI #
85C0568
|
Newark | Ceramic Capacitor 3300Pf 100V, X7R, 10%, 0603, Full Reel, Capacitance:3300Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 06031C332KAT2A RoHS: Compliant Min Qty: 6255 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0220 | Buy Now |
|
DISTI #
KGM15AR72A332KT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 3300 pF, 100 V, 0603 [1608 Metric], ? 10%, X7R - Tape and Reel (Alt: KGM15AR72A332KT) COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0103 / $0.0114 | Buy Now |
|
DISTI #
70002191
|
RS | CAPACITOR, CERAMIC, CAP 3300 PF, TOL 10%, VOL-RTG 100 VDC, SMT, 0603, X7R, TAPE & REEL Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 / $0.0210 | RFQ |
|
DISTI #
70001137
|
RS | CAPACITOR, CERAMIC CHIP, 3300 PF, +/- 10%, 0603, 0 +/- 30 PPM/C, 2.5% (MAX.) Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0420 | RFQ |
|
|
Bristol Electronics | Min Qty: 56 | 32182 |
|
$0.0135 / $0.0900 | Buy Now |
|
DISTI #
06031C332KAT2A
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 100V, X7R, ±10%, SMD, 0603, 180mm Min Qty: 1 | 85 |
|
$0.0157 / $0.1300 | Buy Now |
|
|
NexGen Digital | 905 |
|
RFQ | ||
|
DISTI #
KKK20961
|
Rutronik | KC 3,3nF 0603 10% 100V X7R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 32000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0095 / $0.0096 | Buy Now |
US Tariff Estimator: 06031C332KAT2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 06031C332KAT2A
06031C332KAT2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06031C332KAT2A Part Data Attributes
|
|
06031C332KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C332KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0603 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.0033 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.9 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 0.81 Mm |
Alternate Parts for 06031C332KAT2A
This table gives cross-reference parts and alternative options found for 06031C332KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C332KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BC031C332KZJ9AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | 06031C332KAT2A vs BC031C332KZJ9AA2 |
| CE0603A-332-K101RBS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | 06031C332KAT2A vs CE0603A-332-K101RBS |
| KAF15AR72A332KT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | 06031C332KAT2A vs KAF15AR72A332KT |
| 0603Y1000332KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | 06031C332KAT2A vs 0603Y1000332KXT |
| FS031C332KAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | 06031C332KAT2A vs FS031C332KAZ4A |
| C0603X332K101TO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | 06031C332KAT2A vs C0603X332K101TO |
| SR0603X7R332K3NT91#M123 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603 | 06031C332KAT2A vs SR0603X7R332K3NT91#M123 |
| HR0603X7R332K3FCR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | 06031C332KAT2A vs HR0603X7R332K3FCR |
| CMC-100/332KX0603TFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | 06031C332KAT2A vs CMC-100/332KX0603TFF |
| FS031C332K4Z2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | 06031C332KAT2A vs FS031C332K4Z2A |
06031C332KAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 06031C332KAT2A is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the 06031C332KAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The maximum operating voltage for the 06031C332KAT2A is 50V DC.
-
Yes, the 06031C332KAT2A is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
No, the 06031C332KAT2A is a non-polarized capacitor, meaning it can be used in AC or DC circuits without worrying about polarity.