Part Details for 06031U180GAT2A by Kyocera AVX Components
Overview of 06031U180GAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031U180GAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3505
|
Newark | Microwave/U Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 06031U180GAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.0780 | Buy Now |
DISTI #
478-KGQ15ACG2A180GTTR-ND
|
DigiKey | CAP CER 18PF 100V NP0 0603 Min Qty: 8000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0685 | Buy Now |
DISTI #
06031U180GAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 100 V, ± 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06031U180GAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0593 / $0.0654 | Buy Now |
DISTI #
581-06031U180GAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ15ACG2A180GT 100V 18pF C0G 0603 2% Tol RoHS: Compliant | 3075 |
|
$0.0500 / $0.3300 | Buy Now |
|
Future Electronics | 0603 100 V 18 pF ±2% Tolerance C0G Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0579 / $0.0640 | Buy Now |
DISTI #
06031U180GAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 100 V, ± 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06031U180GAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0593 / $0.0654 | Buy Now |
DISTI #
06031U180GAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 100 V, ± 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06031U180GAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0593 / $0.0654 | Buy Now |
DISTI #
KGQ15ACG2A180GT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 18 pF, 100 V, � 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2A180GT) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 06031U180GAT2A
06031U180GAT2A CAD Models
06031U180GAT2A Part Data Attributes
|
06031U180GAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031U180GAT2A
Kyocera AVX Components
Cap,Ceramic,18pF,100VDC,2% -Tol,2% +Tol,C0G TC Code,-30,30ppm TC,0603 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e3 | |
Length | 1.52 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.76 mm |