There are no models available for this part yet.
Overview of 06031A2R7DAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 06031A2R7DAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KGM15ACG2A2R7DT
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 2.7pF ±0.50pF Commercial 7"T/R - Tape and Reel (Alt: KGM15ACG2A2R7DT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0233 | Buy Now | |
DISTI #
KGM15ACG2A2R7DT
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 2.7pF ±0.50pF Commercial 7"T/R - Tape and Reel (Alt: KGM15ACG2A2R7DT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-06031A2R7DAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG2A2R7DT NEW GLOBAL PN 100V 2.7pF A 581-KGM15ACG2A2R7DT RoHS: Compliant | 7700 |
|
$0.0250 / $0.2000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0244 | Buy Now |
CAD Models for 06031A2R7DAT2A by Kyocera AVX Components
Part Data Attributes for 06031A2R7DAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0603
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0000027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.9 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
18.5185%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
18.5185%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for 06031A2R7DAT2A
This table gives cross-reference parts and alternative options found for 06031A2R7DAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A2R7DAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC031A2R7DZB1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.5185% +Tol, 18.5185% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A2R7DAT2A vs BC031A2R7DZB1SA1 |
0603N2R7D101SH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Knowles Capacitors | 06031A2R7DAT2A vs 0603N2R7D101SH |
BC031A2R7DZJ3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.5185% +Tol, 18.5185% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A2R7DAT2A vs BC031A2R7DZJ3SA0 |
CE0603-2R7-D101GBQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | RCD Components Inc | 06031A2R7DAT2A vs CE0603-2R7-D101GBQ |
BC031A2R7DZB9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.5185% +Tol, 18.5185% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A2R7DAT2A vs BC031A2R7DZB9SA0 |
05002-2R7BDMH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Kyocera AVX Components | 06031A2R7DAT2A vs 05002-2R7BDMH |
05002-2R7BDZC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Kyocera AVX Components | 06031A2R7DAT2A vs 05002-2R7BDZC |
0603N2R7D101YHT-HK | Ceramic Capacitor, Ceramic, 100V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Knowles Capacitors | 06031A2R7DAT2A vs 0603N2R7D101YHT-HK |
06031U2R7DAT4A | Ceramic Capacitor, Ceramic, 100V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Kyocera AVX Components | 06031A2R7DAT2A vs 06031U2R7DAT4A |
05002-2R7BDZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Kyocera AVX Components | 06031A2R7DAT2A vs 05002-2R7BDZM |