Part Details for 06033A201FAT2A by Kyocera AVX Components
Overview of 06033A201FAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06033A201FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3747
|
Newark | Commercial Chip/Std Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 06033A201FAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now |
DISTI #
478-06033A201FAT2ACT-ND
|
DigiKey | CAP CER 200PF 25V C0G/NP0 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8525 In Stock |
|
$0.0274 / $0.2300 | Buy Now |
DISTI #
06033A201FAT2A
|
Avnet Americas | Cap Ceramic 200pF 25V C0G 1% SMD 0603 125°C T/R - Tape and Reel (Alt: 06033A201FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1032 | Buy Now |
DISTI #
581-06033A201FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 200pF C0G 0603 1% RoHS: Compliant | 15492 |
|
$0.0270 / $0.2200 | Buy Now |
|
Future Electronics | CAP CER 200PF 25V NP0 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0770 | Buy Now |
DISTI #
06033A201FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 200pF C0G 0603 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0260 / $0.0360 | Buy Now |
DISTI #
06033A201FAT2A
|
Avnet Americas | Cap Ceramic 200pF 25V C0G 1% SMD 0603 125°C T/R - Tape and Reel (Alt: 06033A201FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1032 | Buy Now |
DISTI #
06033A201FAT2A
|
Avnet Americas | Cap Ceramic 200pF 25V C0G 1% SMD 0603 125°C T/R - Tape and Reel (Alt: 06033A201FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1032 | Buy Now |
Part Details for 06033A201FAT2A
06033A201FAT2A CAD Models
06033A201FAT2A Part Data Attributes
|
06033A201FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033A201FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 200pF, 25V, ±1%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 06033A201FAT2A
This table gives cross-reference parts and alternative options found for 06033A201FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06033A201FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A201FXHVD04 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 06033A201FAT2A vs 0603A201FXHVD04 |
0603A201FXXWD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 06033A201FAT2A vs 0603A201FXXWD04MLS |
0603M201F250ET | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06033A201FAT2A vs 0603M201F250ET |
0603A201FXHB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 06033A201FAT2A vs 0603A201FXHB |
0603A201FXXBD04 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 06033A201FAT2A vs 0603A201FXXBD04 |
0603A201FXHBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 06033A201FAT2A vs 0603A201FXHBD04MLS |
0603M201F250BT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06033A201FAT2A vs 0603M201F250BT |
0603A201FXXWMLS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 06033A201FAT2A vs 0603A201FXXWMLS |
0603A201FXXV | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 06033A201FAT2A vs 0603A201FXXV |
0603A201FXXVMLS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 06033A201FAT2A vs 0603A201FXXVMLS |