Part Details for 06033A110JAT4A by Kyocera AVX Components
Overview of 06033A110JAT4A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06033A110JAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3701
|
Newark | Capacitor Ceramic 11Pf 25V, C0G, 5%, 0603, Capacitance:11Pf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06033A110JAT4A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 | Buy Now |
DISTI #
478-11798-1-ND
|
DigiKey | CAP CER 11PF 25V C0G/NP0 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13681 In Stock |
|
$0.0250 / $0.2000 | Buy Now |
DISTI #
06033A110JAT4A
|
Avnet Americas | Cap Ceramic 11pF 25V C0G 5% SMD 0603 125°C T/R - Tape and Reel (Alt: 06033A110JAT4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0233 | Buy Now |
DISTI #
581-06033A110JAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 11pF C0G 0603 5% Tol RoHS: Compliant | 15000 |
|
$0.0230 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0244 | Buy Now |
Part Details for 06033A110JAT4A
06033A110JAT4A CAD Models
06033A110JAT4A Part Data Attributes
|
06033A110JAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033A110JAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 11pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |