Part Details for 06033J220GBSTR\500 by Kyocera AVX Components
Overview of 06033J220GBSTR\500 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06033J220GBSTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06033J220GBSTR\500-ND
|
DigiKey | CAP THIN FILM 22PF 25V 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4017 | Buy Now |
DISTI #
581-06033J220GBS\500
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 22pF 2%Tol ThinFilm 0603 RoHS: Compliant | 0 |
|
$0.3340 / $0.3930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3340 | Buy Now |