Part Details for 06035A5R6CAT2A by Kyocera AVX Components
Results Overview of 06035A5R6CAT2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06035A5R6CAT2A Information
06035A5R6CAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 06035A5R6CAT2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95W9197
|
Newark | Smd Multilayer Ceramic Capacitor, 5.6 Pf, 0.25Pf, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06035A5R6CAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5890 |
|
$0.1170 / $0.1380 | Buy Now |
|
DISTI #
28AC6188
|
Newark | Capacitor, Ceramic, 5.6Pf, 50V, C0G/Np0, 0.25Pf, 0603, Full Reel, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance:5.6Pf, Voltage Rating:50V, Capacitance Tolerance: 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 06035A5R6CAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0130 | Buy Now |
|
DISTI #
66H7623
|
Newark | Capacitor, Ceramic, 5.6Pf, 50V, C0G/Np0, 0.25Pf, 0603, Full Reel, Capacitance:5.6Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 06035A5R6CAT2A RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 | Buy Now |
|
DISTI #
KGM15ACG1H5R6CT
|
Avnet Americas | - Tape and Reel (Alt: KGM15ACG1H5R6CT) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0099 / $0.0110 | Buy Now |
|
|
Bristol Electronics | 54503 |
|
RFQ | ||
|
DISTI #
06035A5R6CAT2A
|
TME | Capacitor: ceramic, MLCC, 5.6pF, 50V, C0G (NP0), ±0.25pF, SMD, 0603 Min Qty: 1 | 28360 |
|
$0.0068 / $0.0600 | Buy Now |
|
DISTI #
06035A5R6CAT2A
|
IBS Electronics | MULTILAYER CERAMIC CAPACITOR, 5.6 PF, 50 V, ½, 0.25PF, C0G (NP0), 0603 [1608 METRIC] Min Qty: 4000 Package Multiple: 1 | 8000 |
|
$0.0075 / $0.0085 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 3490 |
|
RFQ | |
|
DISTI #
KGM15ACG1H5R6CT
|
Avnet Abacus | - Tape and Reel (Alt: KGM15ACG1H5R6CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
06035A5R6CAT2A
|
Avnet Asia | (Alt: 06035A5R6CAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: 06035A5R6CAT2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 06035A5R6CAT2A
06035A5R6CAT2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06035A5R6CAT2A Part Data Attributes
|
|
06035A5R6CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035A5R6CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 5.6pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0603 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.0000056 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.9 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 4.4643% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 4.4643% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.81 Mm |
Alternate Parts for 06035A5R6CAT2A
This table gives cross-reference parts and alternative options found for 06035A5R6CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035A5R6CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KAQ15ACG1H5R6CT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | 06035A5R6CAT2A vs KAQ15ACG1H5R6CT |
| C0603HQN500-5R6CN6E | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 06035A5R6CAT2A vs C0603HQN500-5R6CN6E |
| 0603N5R6C500YH-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | 06035A5R6CAT2A vs 0603N5R6C500YH-HS |
| 0603N5R6C500Y | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | 06035A5R6CAT2A vs 0603N5R6C500Y |
| AU035A5R6CAG4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | 06035A5R6CAT2A vs AU035A5R6CAG4A |
| BC035A5R6CZJ3AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | 06035A5R6CAT2A vs BC035A5R6CZJ3AA3 |
| 06035A5R6CA77A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | 06035A5R6CAT2A vs 06035A5R6CA77A |
| BC035A5R6CZJ1SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | 06035A5R6CAT2A vs BC035A5R6CZJ1SA2 |
| LD035A5R6CAB9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | 06035A5R6CAT2A vs LD035A5R6CAB9A |
| 0603N5R6C500PHW-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | 06035A5R6CAT2A vs 0603N5R6C500PHW-HB |
06035A5R6CAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 06035A5R6CAT2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the 06035A5R6CAT2A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The 06035A5R6CAT2A capacitor is rated for operation up to 125°C, but it's not recommended for use in environments exceeding 150°C without derating the voltage and current ratings.
-
The maximum voltage derating for the 06035A5R6CAT2A capacitor is 80% of the rated voltage at 125°C, and 50% at 150°C.
-
Yes, the 06035A5R6CAT2A capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.