Part Details for 06035A750JAT2A by Kyocera AVX Components
Overview of 06035A750JAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 06035A750JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J4487
|
Newark | Ceramic Capacitor 75Pf 50V, C0G, 5%, 0603, Full Reel, Capacitance:75Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06035A750JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0220 | Buy Now |
DISTI #
08AK4845
|
Newark | Cap, 75Pf, 50V, Mlcc, 0603, Capacitance:75Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Kyocera Avx 06035A750JAT2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7927 |
|
$0.0220 | Buy Now |
DISTI #
478-10336-1-ND
|
DigiKey | CAP CER 75PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9155 In Stock |
|
$0.0074 / $0.1000 | Buy Now |
DISTI #
06035A750JAT2A
|
Avnet Americas | Cap Ceramic 75pF 50V C0G 5% SMD 0603 125°C T/R - Tape and Reel (Alt: 06035A750JAT2A) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0327 | Buy Now |
DISTI #
55J4487
|
Avnet Americas | Cap Ceramic 75pF 50V C0G 5% SMD 0603 125°C T/R - Tape and Reel (Alt: 55J4487) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 3 Days Container: Reel | 8000 Partner Stock |
|
$0.0280 | Buy Now |
DISTI #
08AK4845
|
Avnet Americas | Cap Ceramic 75pF 50V C0G 5% SMD 0603 125°C T/R - Product that comes on tape, but is not reeled (Alt: 08AK4845) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 7927 Partner Stock |
|
$0.0340 / $0.1040 | Buy Now |
DISTI #
581-06035A750J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 75pF C0G 0603 5% RoHS: Compliant | 10249 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | 0603 75 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0074 / $0.0088 | Buy Now |
|
Future Electronics | 0603 75 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0074 / $0.0088 | Buy Now |
|
Bristol Electronics | 3900 |
|
RFQ |
Part Details for 06035A750JAT2A
06035A750JAT2A CAD Models
06035A750JAT2A Part Data Attributes
|
06035A750JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035A750JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 75pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |