Part Details for 06035C102KAT2A by Kyocera AVX Components
Overview of 06035C102KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035C102KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07471355
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2233 | Americas - 8132000 |
|
$0.0056 | Buy Now |
DISTI #
V99:2348_07471355
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2136 | Americas - 12000 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
73540635
|
Verical | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 5953 Package Multiple: 1 | Americas - 405900 |
|
$0.0093 / $0.0105 | Buy Now |
DISTI #
06035C102KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06035C102KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 284000 |
|
$0.0296 / $0.0327 | Buy Now |
DISTI #
06035C102KAT2A-62
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06035C102KAT2A-62) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
09J2480
|
Newark | Ceramic Capacitor 1000Pf, 50V, X7R, 10%, 0603, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06035C102KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5879 |
|
$0.0140 / $0.1040 | Buy Now |
DISTI #
09J8772
|
Newark | Ceramic Capacitor 1000Pf, 50V, X7R, 10%, 0603, Full Reel, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06035C102KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
07WX6776
|
Newark | Smd Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06035C102KAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32570 |
|
$0.0150 / $0.1050 | Buy Now |
DISTI #
70002063
|
RS | Capacitor, Ceramic, Cap 1000pF, Tol 10%, SMT, Vol-Rtg 50V, X7R, TR | AVX 06035C102KAT2A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 7996 |
|
$0.0040 | Buy Now |
DISTI #
70001404
|
RS | Capacitor, Ceramic, Cap 1000 pF, Tol 10%, 50 VDC, SMT, 0603, X7R, Cut Tape | AVX 06035C102KAT2A RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 26880 |
|
$0.0130 / $0.0160 | Buy Now |
Part Details for 06035C102KAT2A
06035C102KAT2A CAD Models
06035C102KAT2A Part Data Attributes
|
06035C102KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035C102KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06035C102KAT2A
This table gives cross-reference parts and alternative options found for 06035C102KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035C102KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603Y102KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 06035C102KAT2A vs VJ0603Y102KXACW1BC |
0603X7R102KT2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C102KAT2A vs 0603X7R102KT2AT |
06035C102KBJ1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C102KAT2A vs 06035C102KBJ1A |