Part Details for 06035C102KAT2A by Kyocera AVX Components
Results Overview of 06035C102KAT2A by Kyocera AVX Components
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06035C102KAT2A Information
06035C102KAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 06035C102KAT2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95W1392
|
Newark | Smd Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06035C102KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 36000 |
|
$0.0150 | Buy Now |
|
DISTI #
07WX6776
|
Newark | Smd Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06035C102KAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32570 |
|
$0.0140 / $0.1050 | Buy Now |
|
DISTI #
09J2480
|
Newark | Ceramic Capacitor 1000Pf, 50V, X7R, 10%, 0603, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06035C102KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4084 |
|
$0.0150 / $0.1210 | Buy Now |
|
DISTI #
09J8772
|
Newark | Ceramic Capacitor 1000Pf, 50V, X7R, 10%, 0603, Full Reel, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06035C102KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
|
DISTI #
KGM15AR71H102KT
|
Avnet Americas | - Tape and Reel (Alt: KGM15AR71H102KT) COO: XX RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 24000 |
|
$0.0035 / $0.0035 | Buy Now |
|
DISTI #
09J2480
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 09J2480) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 2016 Partner Stock |
|
$0.0150 / $0.1210 | Buy Now |
|
DISTI #
70001404
|
RS | CAPACITOR, CERAMIC, CAP 1000 PF, TOL 10%, 50 VDC, SMT, 0603, X7R, CUT TAPE Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26730 |
|
$0.0100 | Buy Now |
|
DISTI #
70002063
|
RS | CAPACITOR, CERAMIC, CAP 1000PF, TOL 10%, SMT, VOL-RTG 50V, X7R, TR Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7996 |
|
$0.0100 | Buy Now |
|
|
Bristol Electronics | Min Qty: 35 | 599296 |
|
$0.0197 / $0.1462 | Buy Now |
|
|
Bristol Electronics | Min Qty: 35 | 32814 |
|
$0.0197 / $0.1462 | Buy Now |
US Tariff Estimator: 06035C102KAT2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 06035C102KAT2A
06035C102KAT2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06035C102KAT2A Part Data Attributes
|
|
06035C102KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035C102KAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0603 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.9 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.81 Mm |
Alternate Parts for 06035C102KAT2A
This table gives cross-reference parts and alternative options found for 06035C102KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035C102KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KAS15AR71H102KM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603 | 06035C102KAT2A vs KAS15AR71H102KM |
| 0603B102K500PT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603 | 06035C102KAT2A vs 0603B102K500PT |
| DSU0603R102KN | Alpha 3 Manufacturing | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, 0603 | 06035C102KAT2A vs DSU0603R102KN |
| 0603B102K500NT | Novacap | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603 | 06035C102KAT2A vs 0603B102K500NT |
| BC035C102KZT6SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603 | 06035C102KAT2A vs BC035C102KZT6SA2 |
| BC035C102KZB6SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603 | 06035C102KAT2A vs BC035C102KZB6SA2 |
| CE0603A-102-K050RBW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603 | 06035C102KAT2A vs CE0603A-102-K050RBW |
| CE0603-102-K050RCQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603 | 06035C102KAT2A vs CE0603-102-K050RCQ |
| 0603B102K500SH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603 | 06035C102KAT2A vs 0603B102K500SH |
| 0603B102K500V | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603 | 06035C102KAT2A vs 0603B102K500V |
06035C102KAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 06035C102KAT2A capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 06035C102KAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The maximum operating voltage for the 06035C102KAT2A capacitor is 50V DC.
-
Yes, the 06035C102KAT2A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The capacitance of the 06035C102KAT2A capacitor decreases with increasing temperature, with a temperature coefficient of capacitance (TCC) of ±15% from -55°C to 125°C.