Part Details for 06035C103KAT2A by Kyocera AVX Components
Overview of 06035C103KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035C103KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M9362
|
Newark | Smd Multilayer Ceramic Capacitor, 0.01 F, 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06035C103KAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 38570 |
|
$0.0120 / $0.1050 | Buy Now |
DISTI #
36K3729
|
Newark | Ceramic Capacitor 0.01Uf, 50V, X7R, 10%, 0603, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06035C103KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22066 |
|
$0.0110 / $0.1040 | Buy Now |
DISTI #
88W4176
|
Newark | Mlcc Capacitor, 0.01Uf, 50V, X7R, 10%, 0603, Full Reel, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06035C103KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 36000 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
06035C103KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06035C103KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4440009856000 Factory Stock |
|
$0.0296 / $0.0327 | Buy Now |
DISTI #
06035C103KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06035C103KAT2A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 9856000 Factory Stock |
|
$0.0300 / $0.0338 | Buy Now |
DISTI #
88W4176
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 88W4176) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 3 Days Container: Reel | 40000 Partner Stock |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
36K3729
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 36K3729) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 22066 Partner Stock |
|
$0.0140 / $0.1040 | Buy Now |
DISTI #
581-06035C103K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15AR71H103KT 50V 0.01uF X7R 0603 10% RoHS: Compliant | 828796 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
70195670
|
RS | Capacitor, Ceramic, Cap 0.01 uF, Tol 10%, 50 VDC, SMT, 0603, X7R, Cut Tape | AVX 06035C103KAT2A RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 131547 |
|
$0.0040 | Buy Now |
DISTI #
70002064
|
RS | Capacitor, Ceramic, Cap 0.01uF, Tol 10%, SMT, Vol-Rtg 50V, X7R, TR | AVX 06035C103KAT2A RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0040 | RFQ |
Part Details for 06035C103KAT2A
06035C103KAT2A CAD Models
06035C103KAT2A Part Data Attributes
|
06035C103KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035C103KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06035C103KAT2A
This table gives cross-reference parts and alternative options found for 06035C103KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035C103KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-A0603X7R103K50CQYF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | NIC Components Corp | 06035C103KAT2A vs NMC-A0603X7R103K50CQYF |
TDCP500W103K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06035C103KAT2A vs TDCP500W103K1GV001T |
500R14W103KV6T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06035C103KAT2A vs 500R14W103KV6T |
LD035C103KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF, 0603 | Kyocera AVX Components | 06035C103KAT2A vs LD035C103KAB7A |
ATC0603X7R103KL2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, 15% TC, 0.01uF, 0603 | American Technical Ceramics Corp | 06035C103KAT2A vs ATC0603X7R103KL2SR |
0603X7R103KE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | American Technical Ceramics Corp | 06035C103KAT2A vs 0603X7R103KE2ST |
0603Y103KAXV | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | 06035C103KAT2A vs 0603Y103KAXV |
0603H0500103KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06035C103KAT2A vs 0603H0500103KET |
KGF15AR71H103KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C103KAT2A vs KGF15AR71H103KT |
0603X7R103KC2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | American Technical Ceramics Corp | 06035C103KAT2A vs 0603X7R103KC2SB |