Part Details for 06035C272JAT4A by Kyocera AVX Components
Overview of 06035C272JAT4A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035C272JAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06035C272JAT4A-ND
|
DigiKey | CAP CER 2700PF 50V X7R 0603 Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0462 | Buy Now |
DISTI #
06035C272JAT4A
|
Avnet Americas | Cap Ceramic 0.0027uF 50V X7R 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 06035C272JAT4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0421 / $0.0464 | Buy Now |
DISTI #
581-06035C272JAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2700pF X7R 0603 5% Tol RoHS: Compliant | 850 |
|
$0.0360 / $0.2300 | Buy Now |
|
Future Electronics | Cap Ceramic 0.0027uF 50V X7R 5% Pad SMD 0603 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 30000Reel |
|
$0.0381 / $0.0412 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 1500 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | 1200 |
|
$0.0150 / $0.1500 | Buy Now | |
DISTI #
06035C272JAT4A
|
Avnet Americas | Cap Ceramic 0.0027uF 50V X7R 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 06035C272JAT4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0421 / $0.0464 | Buy Now |
DISTI #
06035C272JAT4A
|
Avnet Americas | Cap Ceramic 0.0027uF 50V X7R 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 06035C272JAT4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0421 / $0.0464 | Buy Now |
Part Details for 06035C272JAT4A
06035C272JAT4A CAD Models
06035C272JAT4A Part Data Attributes
|
06035C272JAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035C272JAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2700pF, 50V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06035C272JAT4A
This table gives cross-reference parts and alternative options found for 06035C272JAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035C272JAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD035C272JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C272JAT4A vs LD035C272JAB2A |
223858616519 | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603 | YAGEO Corporation | 06035C272JAT4A vs 223858616519 |
500R14W272JV4R | CAP,CERAMIC,2.7NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Johanson Dielectrics Inc | 06035C272JAT4A vs 500R14W272JV4R |
06035C272JAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06035C272JAT4A vs 06035C272JAZ2A |
LD035C272JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C272JAT4A vs LD035C272JAB9A |
06035C272J4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06035C272JAT4A vs 06035C272J4Z4A |
06035C272J4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06035C272JAT4A vs 06035C272J4T2A |
06035C272JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C272JAT4A vs 06035C272JA77A |
500R14W272JV6T | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603 | Johanson Dielectrics Inc | 06035C272JAT4A vs 500R14W272JV6T |
06035C272J4T4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C272JAT4A vs 06035C272J4T4A |