-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3735
|
Newark | Mlcc Capacitor, 0.1Uf, 50V, X7R, 5%, 0603, Full Reel, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06035C104JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 988000 |
|
$0.0200 | Buy Now |
DISTI #
60R6235
|
Newark | Ceramic Capacitor, 0.1Uf, 50V, X7R, 5%, 0603, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06035C104JAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7484 |
|
$0.0310 / $0.0430 | Buy Now |
DISTI #
KGM15BR71H104JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR71H104JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 184000532000 Factory Stock |
|
$0.0962 / $0.1061 | Buy Now |
DISTI #
16M3735
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 16M3735) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 856000 Partner Stock |
|
$0.0210 / $0.0240 | Buy Now |
DISTI #
60R6235
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 5%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 60R6235) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 7484 Partner Stock |
|
$0.0310 / $0.1040 | Buy Now |
DISTI #
06035C104JAT2A-62
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06035C104JAT2A-62) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 532000 Factory Stock |
|
RFQ | |
DISTI #
KGM15BR71H104JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR71H104JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 532000 Factory Stock |
|
$0.0962 / $0.1061 | Buy Now |
DISTI #
70001632
|
RS | 0603 100nF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielectric, +/-5% | AVX 06035C104JAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1230 | RFQ |
|
Bristol Electronics | 8000 |
|
RFQ | ||
DISTI #
06035C104JAT2A
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±5%, SMD, 0603, 180mm Min Qty: 1 | 43020 |
|
$0.0142 / $0.1149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06035C104JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035C104JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 06035C104JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035C104JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC035C104JZJ9SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | 06035C104JAT2A vs BC035C104JZJ9SA0 |
BC035C104JZT6AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | 06035C104JAT2A vs BC035C104JZT6AA2 |
BC035C104JZB1AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | 06035C104JAT2A vs BC035C104JZB1AA0 |
BC035C104JZT9SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | 06035C104JAT2A vs BC035C104JZT9SA3 |
CE0603A-104-J050RTQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | 06035C104JAT2A vs CE0603A-104-J050RTQ |
500R14W104JV6R | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | 06035C104JAT2A vs 500R14W104JV6R |
BC035C104JZB1SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | 06035C104JAT2A vs BC035C104JZB1SA3 |
C0603X7R500-104JPB6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | 06035C104JAT2A vs C0603X7R500-104JPB6R |
0603X7R104JC2AB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | 06035C104JAT2A vs 0603X7R104JC2AB |
KAF15AR71H104JT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 100000uF, Surface Mount, 0603, CHIP | 06035C104JAT2A vs KAF15AR71H104JT |