-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4460
|
Newark | Cap, 0.1Μf, 50V, 10%, X7R, 0603, Reel, Capacitance:0.1Μf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 0603 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 06035C104K4Z2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
85R5678
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 0.1 F, 10%, X7R, 50 V Rohs Compliant: Yes |Kyocera Avx 06035C104K4Z2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 36202 |
|
$0.0360 / $0.0600 | Buy Now |
DISTI #
KAF15AR71H104KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10% , X7R , 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71H104KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 268000 |
|
$0.0901 / $0.0993 | Buy Now |
DISTI #
KAF15AR71H104KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10% , X7R , 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71H104KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0901 / $0.0993 | Buy Now |
DISTI #
06035C104K4Z2A
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±10%, SMD, 0603, 180mm Min Qty: 1 | 30867 |
|
$0.0176 / $0.1420 | Buy Now |
DISTI #
SMC-06035C104K4Z2A
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 645729 |
|
RFQ | |
DISTI #
KAF15AR71H104KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 10% , X7R , 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71H104KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 2304000 |
|
Buy Now | |
DISTI #
06035C104K4Z2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10% , X7R , 0603 [1608 Metric] (Alt: 06035C104K4Z2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 20000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 50V 100nF X7R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 11149 |
|
$0.0097 / $0.0167 | Buy Now |
|
Greenchips | Date Code: 1711/MY | 52000 |
|
$0.0067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06035C104K4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035C104K4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 06035C104K4Z2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035C104K4Z2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LD035C104KAB9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | 06035C104K4Z2A vs LD035C104KAB9A |
LD035C104KAB4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | 06035C104K4Z2A vs LD035C104KAB4A |
06035C104KA72A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0603 (1608 mm), Au, -55º ~ +125ºC, 7" Reel | 06035C104K4Z2A vs 06035C104KA72A |
AU035C104KA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | 06035C104K4Z2A vs AU035C104KA72A |
VJ0603Y104KXACW1BC | Vishay Intertechnologies | $0.0143 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | 06035C104K4Z2A vs VJ0603Y104KXACW1BC |
06035C104K4T2A | Kyocera AVX Components | $0.0316 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | 06035C104K4Z2A vs 06035C104K4T2A |
06035C104KAZ2A | Kyocera AVX Components | $0.0558 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0603 (1608 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | 06035C104K4Z2A vs 06035C104KAZ2A |
CL10B104KB8NNND | Samsung Electro-Mechanics | $0.0109 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | 06035C104K4Z2A vs CL10B104KB8NNND |
06035C104KAT4A | Kyocera AVX Components | $0.0118 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | 06035C104K4Z2A vs 06035C104KAT4A |
CL10B104KB8NNNC | Samsung Electro-Mechanics | $0.0109 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | 06035C104K4Z2A vs CL10B104KB8NNNC |