Part Details for 06038DA-12S-ETD-0 by NMB Technologies Corporation
Overview of 06038DA-12S-ETD-0 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for 06038DA-12S-ETD-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8466
|
Newark | Dc Axial Fan, Ball, 66.39Cfm, 1.65A, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:66.39Cfm, Noise Rating:63.5Db, Power Rating:19.8W Rohs Compliant: Yes |Nmb Technologies 06038DA-12S-ETD-0 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5600 / $26.9200 | Buy Now |
DISTI #
12-06038DA-12S-ETD-0-ND
|
DigiKey | FAN AXIAL 60X38MM 12VDC WIRE Min Qty: 120 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$17.5443 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 | 0 |
|
$16.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4600 / $34.4800 | Buy Now |
DISTI #
000000000006261593
|
Sager | DC Fans DC Axial Fan, 60x60x38mm, 12VDC, 66.3CFM, Flange Mount, Ball, 3-Lead Wires, Tach Min Qty: 1 | 0 |
|
$17.4500 / $21.7400 | Buy Now |