Part Details for 0603B104K101CT by Walsin Technology Corporation
Overview of 0603B104K101CT by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603B104K101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1392-1-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 0603 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
269928 In Stock |
|
$0.0109 / $0.1100 | Buy Now |
DISTI #
791-0603B104K101CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.10uF +-10% 100V RoHS: Compliant | 17025 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.1UF 100V X7R 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0107 / $0.0125 | Buy Now |
|
Bristol Electronics | 780 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, CERAMIC | 72842 |
|
$0.0450 / $0.3000 | Buy Now |
DISTI #
0603B104K101CT
|
TME | Capacitor: ceramic, 100nF, 100V, X7R, ±10%, 0603 Min Qty: 100 | 60400 |
|
$0.0071 / $0.0212 | Buy Now |
DISTI #
0603B104K101CT
|
Avnet Asia | MLCC SMD/SMT 0603 0.10UF 10% 100V (Alt: 0603B104K101CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0603B104K101CT
0603B104K101CT CAD Models
0603B104K101CT Part Data Attributes
|
0603B104K101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B104K101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B104K101CT
This table gives cross-reference parts and alternative options found for 0603B104K101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B104K101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X104K101ST-B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | 0603B104K101CT vs 0603X104K101ST-B |
0603X104K101SW-A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | 0603B104K101CT vs 0603X104K101SW-A |
0603X104K101GW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | 0603B104K101CT vs 0603X104K101GW |
MCJCH168BB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B104K101CT vs MCJCH168BB7104KTPA01 |
0603X104K101SW-B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | 0603B104K101CT vs 0603X104K101SW-B |
0603X104K101GW-C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | 0603B104K101CT vs 0603X104K101GW-C |
MBASH168SB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B104K101CT vs MBASH168SB7104KTNA01 |
0603X104K101ST-C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | 0603B104K101CT vs 0603X104K101ST-C |
0603X104K101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | 0603B104K101CT vs 0603X104K101ST |
0603X104K101SW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | 0603B104K101CT vs 0603X104K101SW |