If you like Findchips… You will love Findchips PRO. Try it Now.
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP
0603B151K500CT
Yes
Yes
Active
WALSIN TECHNOLOGY CORP
CHIP
EAR99
8532.24.00.20
Walsin Technology Corporation
0.67
0.00015 µF
CERAMIC CAPACITOR
CERAMIC
0.8 mm
e3
1.6 mm
SURFACE MOUNT
Yes
10%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, PAPER, 7 INCH
10%
50 V
0603
YES
X7R
15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.8 mm
416,708
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C151K5RACTU Capacitors | Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | 0603B151K500CT vs C0603C151K5RACTU |
CC0603KRX7R9BB151 Capacitors | Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | 0603B151K500CT vs CC0603KRX7R9BB151 |
0603J0500151KXT Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP | Syfer Technology | 0603B151K500CT vs 0603J0500151KXT |
0603J0500151KXR Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP | Syfer Technology | 0603B151K500CT vs 0603J0500151KXR |
0603Y0500151KET Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | 0603B151K500CT vs 0603Y0500151KET |
VJ0603Y151KXACW1BC Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay BCcomponents | 0603B151K500CT vs VJ0603Y151KXACW1BC |
0603Y0500151KEB Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | 0603B151K500CT vs 0603Y0500151KEB |
0603Y0500151KXT Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP | Syfer Technology | 0603B151K500CT vs 0603Y0500151KXT |
VJ0603Y151KXAPW1BC Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 0603B151K500CT vs VJ0603Y151KXAPW1BC |
0603Y0500151KER Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | 0603B151K500CT vs 0603Y0500151KER |
301,579 of 2,683,187 parts
+0.01% change vs. last year24,815 of 126,030 parts
+0.02% change vs. last year23,465 of 114,856 parts
+0.02% change vs. last year