Part Details for 0603CS-47NXJLY by Coilcraft Inc
Overview of 0603CS-47NXJLY by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 0603CS-47NXJLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Bristol Electronics | 7000 |
|
RFQ | ||
|
Quest Components | 16000 |
|
$0.2520 / $0.8400 | Buy Now | |
|
Quest Components | 5600 |
|
$0.3000 / $1.0000 | Buy Now | |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.2100 / $0.9200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7100 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 0603CS-47NXJLY
0603CS-47NXJLY CAD Models
0603CS-47NXJLY Part Data Attributes:
|
0603CS-47NXJLY
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-47NXJLY
Coilcraft Inc
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 5% |
Alternate Parts for 0603CS-47NXJLY
This table gives cross-reference parts and alternative options found for 0603CS-47NXJLY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-47NXJLY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCLA1608V1-470-R | General Purpose Inductor, 0.047uH, 5%, 1 Element, SMD, 0603, CHIP | Eaton Corporation | 0603CS-47NXJLY vs WCLA1608V1-470-R |
0603WL470JT | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | 0603CS-47NXJLY vs 0603WL470JT |
WRFI0603-S-47NJT | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | 0603CS-47NXJLY vs WRFI0603-S-47NJT |
WQCW1608Z0J47NPB | General Purpose Inductor, 0.047uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 0603CS-47NXJLY vs WQCW1608Z0J47NPB |