Part Details for 0603CS-5N1XJLW by Coilcraft Inc
Results Overview of 0603CS-5N1XJLW by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603CS-5N1XJLW Information
0603CS-5N1XJLW by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 0603CS-5N1XJLW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 9 | 1856 |
|
$0.1575 / $0.5625 | Buy Now |
|
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1429 |
|
$0.2100 / $0.9200 | Buy Now |
|
|
NexGen Digital | 947 |
|
RFQ | ||
|
|
LCSC | 0603 Fixed Inductors RoHS | 248 |
|
$0.3651 / $0.3868 | Buy Now |
US Tariff Estimator: 0603CS-5N1XJLW by Coilcraft Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0603CS-5N1XJLW
0603CS-5N1XJLW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0603CS-5N1XJLW Part Data Attributes
|
|
0603CS-5N1XJLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-5N1XJLW
Coilcraft Inc
General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | COILCRAFT INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Samacsys Manufacturer | COILCRAFT |
Alternate Parts for 0603CS-5N1XJLW
This table gives cross-reference parts and alternative options found for 0603CS-5N1XJLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-5N1XJLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0603CS-5N1XJRW | Coilcraft Inc | $1.0300 | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | 0603CS-5N1XJLW vs 0603CS-5N1XJRW |
| 0603CS-5N1XJLU | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | 0603CS-5N1XJLW vs 0603CS-5N1XJLU |
| 0603WL5R1JT | Kyocera AVX Components | Check for Price | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | 0603CS-5N1XJLW vs 0603WL5R1JT |
| 0603CS-5N1XJTW | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | 0603CS-5N1XJLW vs 0603CS-5N1XJTW |
| 0603CS-5N1XJLY | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | 0603CS-5N1XJLW vs 0603CS-5N1XJLY |
| 0603CS-5N1XJSY | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | 0603CS-5N1XJLW vs 0603CS-5N1XJSY |
| WLCW1608Z0J5N1PB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | 0603CS-5N1XJLW vs WLCW1608Z0J5N1PB |
| 0603CS-5N1XJEU | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | 0603CS-5N1XJLW vs 0603CS-5N1XJEU |
| 0603CS-5N1XJSU | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | 0603CS-5N1XJLW vs 0603CS-5N1XJSU |
| PE-0603CD5N1JTG | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.0051uH, 5%, Ceramic-Core, 0705, | 0603CS-5N1XJLW vs PE-0603CD5N1JTG |
0603CS-5N1XJLW Frequently Asked Questions (FAQ)
-
Coilcraft recommends a land pattern with a pad size of 0.5 mm x 0.5 mm, with a non-solder mask defined (NSMD) pad and a pad spacing of 0.5 mm. You can find more details in Coilcraft's Land Pattern Design Guide.
-
The thermal resistance of the 0603CS-5N1XJLW is not explicitly stated in the datasheet. However, Coilcraft provides a general guideline of 200-250°C/W for their 0603CS series inductors. For specific information, you can contact Coilcraft's support team.
-
No, the 0603CS-5N1XJLW is not AEC-Q200 qualified. If you need an AEC-Q200 qualified inductor, you should consider Coilcraft's AEC-Q200 qualified inductor series, such as the 0603CT series.
-
The 0603CS-5N1XJLW has an MSL rating of 1, which means it can withstand a maximum of 30°C/60% RH for 192 hours. This means it can be handled and stored under normal conditions without special precautions.
-
While the 0603CS-5N1XLW is designed for high-frequency applications, its performance may degrade above 50 MHz due to parasitic effects. For frequencies above 100 MHz, you may need to consider Coilcraft's high-frequency inductor series, such as the 0603CS-HF series, which is optimized for high-frequency performance.