Part Details for 0603CS-8N7XGLW by Coilcraft Inc
Overview of 0603CS-8N7XGLW by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603CS-8N7XGLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0087UH, 2%, 1 ELEMENT, CERAMIC-CORE, SMD, 0603 | 1635 |
|
$0.2438 / $0.5850 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0087UH, 2%, 1 ELEMENT, CERAMIC-CORE, SMD, 0603 | 1440 |
|
$0.4900 / $1.2250 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 962 |
|
$0.2600 / $1.1600 | Buy Now |
DISTI #
SMC-0603CS-8N7XGLW
|
Sensible Micro Corporation | Ind 0603 8.7Nh 2% RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 989 |
|
$0.2697 / $0.2903 | RFQ |
DISTI #
2285929
|
element14 Asia-Pacific | INDUCTOR, 8.7NH, 2%, 4.6GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1250 |
|
$0.5246 / $1.0596 | Buy Now |
DISTI #
2285929RL
|
element14 Asia-Pacific | INDUCTOR, 8.7NH, 2%, 4.6GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 1250 |
|
$0.5246 / $0.9484 | Buy Now |
DISTI #
2285929RL
|
Farnell | INDUCTOR, 8.7NH, 2%, 4.6GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 1 Days Container: Reel | 1250 |
|
$0.3728 / $0.9073 | Buy Now |
DISTI #
2285929
|
Farnell | INDUCTOR, 8.7NH, 2%, 4.6GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 1250 |
|
$0.3728 / $1.0400 | Buy Now |
Part Details for 0603CS-8N7XGLW
0603CS-8N7XGLW CAD Models
0603CS-8N7XGLW Part Data Attributes
|
0603CS-8N7XGLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-8N7XGLW
Coilcraft Inc
General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.109 Ω | |
Inductance-Nom (L) | 0.0087 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0603CS-8N7XGLW
This table gives cross-reference parts and alternative options found for 0603CS-8N7XGLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-8N7XGLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDWL1608C8N7GSTF | General Purpose Inductor | Sunlord | 0603CS-8N7XGLW vs SDWL1608C8N7GSTF |
WRFI0603-S-8N7GT | General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | 0603CS-8N7XGLW vs WRFI0603-S-8N7GT |
0603WL8R7GT | General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | 0603CS-8N7XGLW vs 0603WL8R7GT |
0603CS-8N7XGRY | General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Coilcraft Inc | 0603CS-8N7XGLW vs 0603CS-8N7XGRY |