Part Details for 0603ESDA-MLP7 by Eaton Bussmann
Overview of 0603ESDA-MLP7 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603ESDA-MLP7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4175
|
Newark | Diode, Esd Protection, 35V, 0.05Pf, Clamping Voltage Vc Max:35V, Diode Case Style:0603, No. Of Pins:2Pins, Operating Voltage:30V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Eaton Bussmann 0603ESDA-MLP7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5575 |
|
$0.0830 | Buy Now |
DISTI #
20M1644
|
Newark | Diode, Esd Protection, 35V, 0.05Pf, Clamping Voltage Vc Max:35V, Diode Case Style:0603, No. Of Pins:2Pins, Operating Voltage:30V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Eaton Bussmann 0603ESDA-MLP7 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.1000 | Buy Now |
DISTI #
283-0603ESDA-MLP7CT-ND
|
DigiKey | TVS DEVICE POLYMER 35V 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
83843 In Stock |
|
$0.1191 / $0.5500 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor Polymer 30V 2-Pin SMD T/R RoHS: Compliant |
59840 In Stock |
|
$0.1290 / $0.1750 | Buy Now |
DISTI #
000000000002160532
|
Sager | ESD Suppressors / TVS Diodes PolySurg 0603 35V .05 pF Min Qty: 5000 | 5000 |
|
$0.1392 / $0.1431 | Buy Now |
DISTI #
3650538
|
element14 Asia-Pacific | ESD PROTECTION DIODE, 35V, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4884 |
|
$0.1321 / $0.3707 | Buy Now |
DISTI #
3650538RL
|
element14 Asia-Pacific | ESD PROTECTION DIODE, 35V, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 4884 |
|
$0.1321 / $0.2753 | Buy Now |
DISTI #
3650538RL
|
Farnell | ESD PROTECTION DIODE, 35V, 0603 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 4884 |
|
$0.2198 / $0.2759 | Buy Now |
DISTI #
3650538
|
Farnell | ESD PROTECTION DIODE, 35V, 0603 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 4884 |
|
$0.2198 / $0.6243 | Buy Now |
|
Master Electronics | ESD Suppressor Polymer 30V 2-Pin SMD T/R RoHS: Compliant |
59840 In Stock |
|
$0.1290 / $0.1750 | Buy Now |