Part Details for 0603HP-5N1XJLW by Coilcraft Inc
Results Overview of 0603HP-5N1XJLW by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603HP-5N1XJLW Information
0603HP-5N1XJLW by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 0603HP-5N1XJLW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2263 |
|
$0.2500 / $1.0800 | Buy Now |
US Tariff Estimator: 0603HP-5N1XJLW by Coilcraft Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0603HP-5N1XJLW
0603HP-5N1XJLW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0603HP-5N1XJLW Part Data Attributes
|
|
0603HP-5N1XJLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603HP-5N1XJLW
Coilcraft Inc
General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 0603 | |
| Construction | Rectangular | |
| Core Material | Ceramic | |
| DC Resistance | 0.036 Ω | |
| Inductance-Nom (L) | 0.0051 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 0.94 Mm | |
| Package Length | 1.75 Mm | |
| Package Style | Smt | |
| Package Width | 1.09 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Current-Max | 1.7 A | |
| Self Resonance Frequency | 8900 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Silver Palladium Platinum | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 250 Mhz | |
| Tolerance | 5% |
Alternate Parts for 0603HP-5N1XJLW
This table gives cross-reference parts and alternative options found for 0603HP-5N1XJLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603HP-5N1XJLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0603HP-5N1XJRU | Coilcraft Inc | Check for Price | General Purpose Inductor, | 0603HP-5N1XJLW vs 0603HP-5N1XJRU |
| WLCW1608HQJ5N1PB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | 0603HP-5N1XJLW vs WLCW1608HQJ5N1PB |
| NIN-ZJ5N1JTR1700F | NIC Components Corp | Check for Price | General Purpose Inductor, | 0603HP-5N1XJLW vs NIN-ZJ5N1JTR1700F |
| 0603HP-5N1XJLU | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | 0603HP-5N1XJLW vs 0603HP-5N1XJLU |
| 0603HP-5N1XJTW | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | 0603HP-5N1XJLW vs 0603HP-5N1XJTW |
0603HP-5N1XJLW Frequently Asked Questions (FAQ)
-
Coilcraft provides a recommended land pattern for the 0603HP series inductors, which can be found in their application notes or on their website. The recommended land pattern ensures proper soldering and minimizes the risk of damage during assembly.
-
The 0603HP-5N1XJLW inductor is sensitive to high soldering temperatures, which can cause damage or degradation. To minimize this risk, it's recommended to follow Coilcraft's recommended soldering profile, which typically involves a peak temperature of 240°C (464°F) for a maximum of 3 seconds.
-
While the datasheet provides information on the inductor's impedance and inductance at specific frequencies, its behavior under high-frequency conditions may not be immediately apparent. Coilcraft provides additional information on the inductor's high-frequency characteristics, such as its self-resonant frequency and impedance vs. frequency curves, which can be obtained through their technical support or application notes.
-
To ensure the reliability of the 0603HP-5N1XJLW inductor in high-reliability applications, it's essential to follow Coilcraft's recommended storage and handling procedures, as well as their guidelines for soldering and assembly. Additionally, Coilcraft offers a range of reliability testing and screening options for their inductors, which can be discussed with their technical support team.
-
The 0603HP-5N1XJLW inductor is rated for operation up to 125°C (257°F), but its performance and reliability may degrade at higher temperatures. Coilcraft provides guidance on the inductor's temperature derating, which can be found in their application notes or through their technical support team.