Part Details for 0603N200J500CT by Walsin Technology Corporation
Results Overview of 0603N200J500CT by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603N200J500CT Information
0603N200J500CT by Walsin Technology Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 0603N200J500CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78Y5273
|
Newark | Cap, 20Pf, 50V, 5%, C0G/Np0, 0603, Capacitance:20Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Operating Temperature Min:-55°C, Rohs Compliant: Yes |WALSIN 0603N200J500CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2221 |
|
$0.0120 / $0.0690 | Buy Now |
|
DISTI #
77Y8137
|
Newark | Cap, 20Pf, 50V, 5%, C0G/Np0, 0603, Capacitance:20Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Operating Temperature Min:-55°C, Rohs Compliant: Yes |WALSIN 0603N200J500CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0080 / $0.0120 | Buy Now |
|
|
Bristol Electronics | 46247 |
|
RFQ | ||
|
|
Bristol Electronics | 3370 |
|
RFQ | ||
|
DISTI #
0603N200J500CT
|
TME | Capacitor: ceramic, MLCC, 20pF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0044 | RFQ |
US Tariff Estimator: 0603N200J500CT by Walsin Technology Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0603N200J500CT
0603N200J500CT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0603N200J500CT Part Data Attributes
|
|
0603N200J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603N200J500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.00002 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound |
Alternate Parts for 0603N200J500CT
This table gives cross-reference parts and alternative options found for 0603N200J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N200J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRM39COG200J050AB | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00002uF, SURFACE MOUNT, 0603, CHIP | 0603N200J500CT vs GRM39COG200J050AB |
| C0603K200J5ENG | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP | 0603N200J500CT vs C0603K200J5ENG |
| HH18N200J500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP | 0603N200J500CT vs HH18N200J500CT |
| C0603HQN500-206JG6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603N200J500CT vs C0603HQN500-206JG6P |
| UMK107CG200JZ-B | TAIYO YUDEN | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00002uF, SURFACE MOUNT, 0603, CHIP | 0603N200J500CT vs UMK107CG200JZ-B |
| C0603CG200J50CT | Passive Plus Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP | 0603N200J500CT vs C0603CG200J50CT |
| 060320500200JQR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603N200J500CT vs 060320500200JQR |
| C0603K200J5ETL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP | 0603N200J500CT vs C0603K200J5ETL |
| GRM39COG200J050AD | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP | 0603N200J500CT vs GRM39COG200J050AD |
| C0603HQN500-206JGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603N200J500CT vs C0603HQN500-206JGP |
0603N200J500CT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the 0603N200J500CT capacitor is a peak temperature of 260°C with a dwell time of 10-30 seconds. However, it's recommended to consult the datasheet and application notes for specific guidance.
-
While the 0603N200J500CT capacitor is a general-purpose capacitor, it may not be the best choice for high-frequency applications due to its relatively high equivalent series resistance (ESR) and inductance. For high-frequency applications, consider using a capacitor with lower ESR and inductance, such as a ceramic capacitor with a higher self-resonant frequency.
-
The 0603N200J500CT capacitor has a rated voltage of 50V, so it's not suitable for high-voltage applications. If you need a capacitor for high-voltage applications, consider using a capacitor with a higher voltage rating, such as 100V or 200V.
-
The 0603N200J500CT capacitor has a rated operating temperature range of -55°C to 125°C. While it can operate in high-temperature environments, its capacitance and ESR may degrade over time. Consult the datasheet and application notes for specific guidance on temperature derating and reliability.
-
Yes, the 0603N200J500CT capacitor made by Walsin Technology Corporation is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meaning it meets the European Union's regulations for hazardous substances in electronic components.