Part Details for 0603N222J500CT by Walsin Technology Corporation
Overview of 0603N222J500CT by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603N222J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3404
|
Newark | Cap, 2200Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603N222J500CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1850 |
|
$0.0240 / $0.0410 | Buy Now |
DISTI #
50AJ6321
|
Newark | Cap, 2200Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603N222J500CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
1292-1507-1-ND
|
DigiKey | CAP CER 2200PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
147249 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
791-0603N222J500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2200 pF 5% C0G (NP0) 0603 - 55 C + 125 C RoHS: Compliant | 8089 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | 0603 2200 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 20000Reel |
|
$0.0076 / $0.0091 | Buy Now |
|
Quest Components | 47920 |
|
$0.0480 / $0.3200 | Buy Now | |
DISTI #
0603N222J500CT
|
TME | Capacitor: ceramic, 2.2nF, 50V, C0G (NP0), ±5%, 0603 Min Qty: 4000 | 0 |
|
$0.0117 | RFQ |
|
Chips Pulse Industry Limited | 2.2nF ±, 5% 50V NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS Purchase Online, Ship Immediately | 14400 |
|
$0.0032 / $0.0040 | Buy Now |
DISTI #
3764137
|
element14 Asia-Pacific | CAP, 2200PF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1850 |
|
$0.0154 / $0.0433 | Buy Now |
DISTI #
3764137RL
|
element14 Asia-Pacific | CAP, 2200PF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 1850 |
|
$0.0154 / $0.0213 | Buy Now |
Part Details for 0603N222J500CT
0603N222J500CT CAD Models
0603N222J500CT Part Data Attributes
|
0603N222J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603N222J500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603N222J500CT
This table gives cross-reference parts and alternative options found for 0603N222J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N222J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CG222J500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603, | Fenghua (HK) Electronics Ltd | 0603N222J500CT vs 0603CG222J500N |
FTC0603C0G500-222JNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP | VENKEL LTD | 0603N222J500CT vs FTC0603C0G500-222JNP |
0603N222J500CR | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0022uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603N222J500CT vs 0603N222J500CR |
CS0603JRNPO9BN222 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603N222J500CT vs CS0603JRNPO9BN222 |
0603CG222J500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603, | Fenghua (HK) Electronics Ltd | 0603N222J500CT vs 0603CG222J500NB |
C0603C0G500-222JN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603N222J500CT vs C0603C0G500-222JN6D |
C0603C0G500-222JSNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603 | VENKEL LTD | 0603N222J500CT vs C0603C0G500-222JSNE |
C0603C0G500-222JN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603N222J500CT vs C0603C0G500-222JN6R |
0603CG222J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603, | Fenghua (HK) Electronics Ltd | 0603N222J500CT vs 0603CG222J500NT |
AC0603JRNPO9BN222 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603N222J500CT vs AC0603JRNPO9BN222 |