Part Details for 0603PS-333KRC by Coilcraft Inc
Overview of 0603PS-333KRC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 0603PS-333KRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0603PS-333KRC
|
Mouser Electronics | Power Inductors - SMD 0603 Shld 10% 200mA 5.63Ohms RoHS: Compliant | 0 |
|
$0.8460 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 10% tol, SMT, RoHS Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 1164 |
|
$0.3200 / $0.9100 | Buy Now |
DISTI #
2286333
|
element14 Asia-Pacific | INDUCTOR, 33UH, 0.2A, 10%, PWR, 12MHZ RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.7328 / $1.4333 | Buy Now |
DISTI #
2286333RL
|
element14 Asia-Pacific | INDUCTOR, 33UH, 0.2A, 10%, PWR, 12MHZ RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.7328 / $1.3157 | Buy Now |
DISTI #
2286333RL
|
Farnell | INDUCTOR, 33UH, 0.2A, 10%, PWR, 12MHZ RoHS: Compliant Min Qty: 50 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$0.6459 / $1.1494 | Buy Now |
DISTI #
2286333
|
Farnell | INDUCTOR, 33UH, 0.2A, 10%, PWR, 12MHZ RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6459 / $1.2993 | Buy Now |
Part Details for 0603PS-333KRC
0603PS-333KRC CAD Models
0603PS-333KRC Part Data Attributes
|
0603PS-333KRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603PS-333KRC
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 5.63 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.59 mm | |
Package Style | SMT | |
Package Width | 2.08 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |