Part Details for 0603S105KRHBMLS by SRT Micro Ceramique
Overview of 0603S105KRHBMLS by SRT Micro Ceramique
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603S105KRHBMLS
0603S105KRHBMLS CAD Models
0603S105KRHBMLS Part Data Attributes
|
0603S105KRHBMLS
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
0603S105KRHBMLS
SRT Micro Ceramique
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603S105KRHBMLS
This table gives cross-reference parts and alternative options found for 0603S105KRHBMLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603S105KRHBMLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06036D105KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603S105KRHBMLS vs 06036D105KAJ2A |
0603S105KRHVMLS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603S105KRHBMLS vs 0603S105KRHVMLS |
0603S105KRXWD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603S105KRHBMLS vs 0603S105KRXWD04MLS |
0603S105KRHVD04 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603S105KRHBMLS vs 0603S105KRHVD04 |
0603S105KRXBMLS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603S105KRHBMLS vs 0603S105KRXBMLS |
0603S105KRHBD04 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603S105KRHBMLS vs 0603S105KRHBD04 |
6R3R14X105KT4E | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 0603S105KRHBMLS vs 6R3R14X105KT4E |
LD036DK105AX2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603S105KRHBMLS vs LD036DK105AX2A |
NMC0603X5R105K6.3TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 1uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | 0603S105KRHBMLS vs NMC0603X5R105K6.3TRPLP |
0603S105KRXW | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603S105KRHBMLS vs 0603S105KRXW |