Part Details for 0603SAF7682T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0603SAF7682T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603SAF7682T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0603SAF7682T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0603 1/10W-S 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now |
DISTI #
0603SAF7682T5E
|
TME | Resistor: thick film, SMD, 0603, 76.8kΩ, 100mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0009 / $0.0012 | RFQ |
DISTI #
SMD0603-76.8K-1%
|
TME | Resistor: thick film, SMD, 0603, 76.8kΩ, 0.1W, ±1%, -55÷155°C Min Qty: 100 | 8700 |
|
$0.0020 / $0.0138 | Buy Now |
Part Details for 0603SAF7682T5E
0603SAF7682T5E CAD Models
0603SAF7682T5E Part Data Attributes
|
0603SAF7682T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0603SAF7682T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 76800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 0603SAF7682T5E
This table gives cross-reference parts and alternative options found for 0603SAF7682T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603SAF7682T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D11AP10076K81%B5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76800ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | 0603SAF7682T5E vs D11AP10076K81%B5 |
CDP060376K81%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76800ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | 0603SAF7682T5E vs CDP060376K81%100PPM/KKP20 |
WCR0603-76K8FI | Fixed Resistor, 0.1W, 76800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | 0603SAF7682T5E vs WCR0603-76K8FI |
NS03WAF7682T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0603SAF7682T5E vs NS03WAF7682T5E |
RK73H1JTBK7682F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 0603SAF7682T5E vs RK73H1JTBK7682F |
CRGCQ0603F76K8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | 0603SAF7682T5E vs CRGCQ0603F76K8 |
D1106030B7682FMU | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 0603SAF7682T5E vs D1106030B7682FMU |
WF06P7682FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 0603SAF7682T5E vs WF06P7682FTLV |
AF0603FR-0776K8L | Fixed Resistor, 0.1W, 76800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603SAF7682T5E vs AF0603FR-0776K8L |
MR06X7682FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 0603SAF7682T5E vs MR06X7682FTL |