-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, EIA STD PAKCAGE 0603, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0603USB-222MLC-ND
|
DigiKey | 0603USB-222MLC Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
14566 In Stock |
|
$0.4625 / $0.9300 | Buy Now |
DISTI #
994-0603USB-222MLC
|
Mouser Electronics | Common Mode Chokes / Filters For Hi Speed Signal 150nH DCR=.209Ohms RoHS: Compliant | 8871 |
|
$0.4470 / $0.9500 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1685 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | 1348 |
|
$0.1950 / $0.7500 | Buy Now | |
|
Coilcraft Direct | Common mode choke, USB 3.0/IEEE1394, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 18208 |
|
$0.2300 / $0.7400 | Buy Now |
DISTI #
SMC-0603USB-222MLC
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1800 |
|
RFQ | |
|
LCSC | 209m 2 - Common Mode Filters ROHS | 20 |
|
$0.8607 / $1.3269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603USB-222MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603USB-222MLC
Coilcraft Inc
Data Line Filter, 2 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, EIA STD PAKCAGE 0603, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, EIA STD PAKCAGE 0603, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | GOLD OVER NICKEL OVER SILVER-PALLADIUM-GLASS FRIT TERMINATION | |
Attenuation Frequency-Max | 500 MHz | |
Attenuation Frequency-Min | 100 MHz | |
Attenuation@Freq-Max | 16.53 dB | |
Attenuation@Freq-Min | 9.14 dB | |
DC Resistance-Max | 0.209 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.07 mm | |
Inductance | 0.15 µH | |
JESD-609 Code | e4 | |
Length | 1.52 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 225 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 0.76 mm |
This table gives cross-reference parts and alternative options found for 0603USB-222MLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603USB-222MLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603USB-222MBC | Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 4 PIN | Coilcraft Inc | 0603USB-222MLC vs 0603USB-222MBC |
0603USB-222MBB | Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 4 PIN | Coilcraft Inc | 0603USB-222MLC vs 0603USB-222MBB |
0603USB-222MBD | Data Line Filter, 2 Function(s) | Coilcraft Inc | 0603USB-222MLC vs 0603USB-222MBD |