-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, EIA STD PAKCAGE 0603, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0603USB-251MLC-ND
|
DigiKey | 0603USB-251MLC Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
21510 In Stock |
|
$0.4625 / $0.9300 | Buy Now |
DISTI #
994-0603USB-251MLC
|
Mouser Electronics | Common Mode Chokes / Filters For Hi Speed Signal 18nH DCR=.077Ohms RoHS: Compliant | 3368 |
|
$0.4470 / $0.9500 | Buy Now |
|
Bristol Electronics | 844 |
|
RFQ | ||
|
Coilcraft Direct | Common mode choke, USB 3.0/IEEE1394, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 26887 |
|
$0.2300 / $0.7400 | Buy Now |
DISTI #
2458095
|
element14 Asia-Pacific | FILTER, COMMON MODE, 18NH, 0.5A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1885 |
|
$0.4391 / $0.9766 | Buy Now |
DISTI #
2458095RL
|
element14 Asia-Pacific | FILTER, COMMON MODE, 18NH, 0.5A RoHS: Compliant Min Qty: 50 Container: Reel | 1885 |
|
$0.4391 / $0.8812 | Buy Now |
DISTI #
2458095
|
Farnell | FILTER, COMMON MODE, 18NH, 0.5A RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 1885 |
|
$0.4161 / $1.0590 | Buy Now |
DISTI #
2458095RL
|
Farnell | FILTER, COMMON MODE, 18NH, 0.5A RoHS: Compliant Min Qty: 50 Lead time: 8 Weeks, 1 Days Container: Reel | 1885 |
|
$0.4161 / $0.9033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603USB-251MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603USB-251MLC
Coilcraft Inc
Data Line Filter, 2 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, EIA STD PAKCAGE 0603, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | GOLD OVER NICKEL OVER SILVER-PALLADIUM-GLASS FRIT TERMINATION | |
DC Resistance-Max | 0.077 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.07 mm | |
Inductance | 0.018 µH | |
JESD-609 Code | e4 | |
Length | 1.52 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 25 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 0.76 mm |
This table gives cross-reference parts and alternative options found for 0603USB-251MLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603USB-251MLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603USB-251MBC | Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 4 PIN | Coilcraft Inc | 0603USB-251MLC vs 0603USB-251MBC |
0603USB-251MBD | Data Line Filter, 2 Function(s) | Coilcraft Inc | 0603USB-251MLC vs 0603USB-251MBD |
0603USB-251MBB | Data Line Filter, 2 Function(s) | Coilcraft Inc | 0603USB-251MLC vs 0603USB-251MBB |