Part Details for 0603X106K6R3CT by Walsin Technology Corporation
Overview of 0603X106K6R3CT by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603X106K6R3CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3407
|
Newark | Cap, 10Uf, 6.3V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603X106K6R3CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3651 |
|
$0.0930 / $0.1540 | Buy Now |
DISTI #
50AJ6327
|
Newark | Cap, 10Uf, 6.3V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603X106K6R3CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0630 / $0.0680 | Buy Now |
DISTI #
1292-0603X106K6R3CT-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 0603 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27522 In Stock |
|
$0.0488 / $0.3200 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF +-10% 6.3V RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0619 / $0.0711 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF +-10% 6.3V RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0619 / $0.0711 | Buy Now |
DISTI #
0603X106K6R3CT
|
TME | Capacitor: ceramic, MLCC, 10uF, 6.3V, X5R, ±10%, SMD, 0603 Min Qty: 10 | 160 |
|
$0.0122 / $0.0885 | Buy Now |
DISTI #
0603X106K6R3CT
|
Avnet Asia | SMD Multilayer Ceramic Capacitor, 10 µF, 6.3 V, 0603 [1608 Metric], ± 10%, X5R (Alt: 0603X106K6R3CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3760401
|
element14 Asia-Pacific | CAP, 10UF, 6.3V, MLCC, 0603 RoHS: Compliant Min Qty: 4000 Container: Reel | 8000 |
|
$0.0155 / $0.0162 | Buy Now |
DISTI #
3764145RL
|
element14 Asia-Pacific | CAP, 10UF, 6.3V, MLCC, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 3651 |
|
$0.0809 / $0.0934 | Buy Now |
DISTI #
3764145
|
element14 Asia-Pacific | CAP, 10UF, 6.3V, MLCC, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3651 |
|
$0.0809 / $0.1560 | Buy Now |
Part Details for 0603X106K6R3CT
0603X106K6R3CT CAD Models
0603X106K6R3CT Part Data Attributes
|
0603X106K6R3CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603X106K6R3CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603X106K6R3CT
This table gives cross-reference parts and alternative options found for 0603X106K6R3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603X106K6R3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X106K6R3CT | CAP,CERAMIC,10UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | 0603X106K6R3CT vs 0603X106K6R3CT |
MMASJ168AB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603X106K6R3CT vs MMASJ168AB5106KTNA01 |
MMASJ168AB5106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603X106K6R3CT vs MMASJ168AB5106KTNA18 |
MBASJ168AB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603X106K6R3CT vs MBASJ168AB5106KTNA01 |
MCASJ168AB5106KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603X106K6R3CT vs MCASJ168AB5106KTNA1J |
MSASJ168AB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603X106K6R3CT vs MSASJ168AB5106KTNA01 |
MLASJ168AB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603X106K6R3CT vs MLASJ168AB5106KTNA01 |