Part Details for 0603ZD226MAT2A by Kyocera AVX Components
Results Overview of 0603ZD226MAT2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603ZD226MAT2A Information
0603ZD226MAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 0603ZD226MAT2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AK1447
|
Newark | Cap, 22Uf, 10V, X5R, 0603 Rohs Compliant: Yes |Kyocera Avx 0603ZD226MAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.1500 / $0.1600 | Buy Now |
|
DISTI #
69AK9431
|
Newark | Cap, 22Uf, 10V, X5R, 0603 Rohs Compliant: Yes |Kyocera Avx 0603ZD226MAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3509 |
|
$0.1950 | Buy Now |
|
DISTI #
0603ZD226MAT2A
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 22 ?F, 10 V, 0603 [1608 Metric], ? 20%, X5R - Tape and Reel (Alt: 0603ZD226MAT2A) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 408000 Factory Stock |
|
$0.0557 / $0.0568 | Buy Now |
|
DISTI #
0603ZD226MAT2A
|
TME | Capacitor: ceramic, MLCC, 22uF, 10V, X5R, ±20%, SMD, 0603, 180mm Min Qty: 4000 | 0 |
|
$0.1490 | RFQ |
|
DISTI #
0603ZD226MAT2A
|
IBS Electronics | CERAMIC CAPACITOR MULTILAYER CERAMIC 10V 20% +, TOL 20% -TOL X5R 15% TC 22UF SURFACE MOUNT 0603 Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0540 / $0.0564 | Buy Now |
|
DISTI #
KKH3509
|
Rutronik | KC 22µF 0603 20% 10V X5R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0250 / $0.0260 | Buy Now |
|
DISTI #
KGM15CR51A226MT
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 22 F 10 V 0603 1608 Metric 20 X5R (Alt: KGM15CR51A226MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 16000 |
|
Buy Now | |
|
DISTI #
0603ZD226MAT2A
|
Avnet Asia | SMD Multilayer Ceramic Capacitor, 22 ?F, 10 V, 0603 [1608 Metric], ? 20%, X5R (Alt: 0603ZD226MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | CeramicCapacitor,Multilayer,Ceramic,10V,20%+Tol,20%-Tol,X5R,15%TC,22uF,SurfaceMount,0603 | 9500 |
|
RFQ | |
|
|
New Advantage Corporation | CapCerSMD060322µF±20%10VX5RT&R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 12000 |
|
$0.0443 / $0.0480 | Buy Now |
US Tariff Estimator: 0603ZD226MAT2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0603ZD226MAT2A
0603ZD226MAT2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0603ZD226MAT2A Part Data Attributes
|
|
0603ZD226MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603ZD226MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 0603 (1608 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0603 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 20 Weeks | |
| Capacitance | 22 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.02 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 0.8 Mm |
Alternate Parts for 0603ZD226MAT2A
This table gives cross-reference parts and alternative options found for 0603ZD226MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603ZD226MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GMC10X5R226M10NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | 0603ZD226MAT2A vs GMC10X5R226M10NT |
| C0603X5R100-226MGE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | 0603ZD226MAT2A vs C0603X5R100-226MGE |
| GMC10X5R226M10NTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Ceramic, | 0603ZD226MAT2A vs GMC10X5R226M10NTD |
| CL10A226MP8NRNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | 0603ZD226MAT2A vs CL10A226MP8NRNB |
| C0603X5R100-226MPR | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | 0603ZD226MAT2A vs C0603X5R100-226MPR |
| C0603X5R100-226MGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | 0603ZD226MAT2A vs C0603X5R100-226MGP |
| 0603ZD226MAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | 0603ZD226MAT2A vs 0603ZD226MAT4A |
| NMC0603X5R226M10TRP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | 0603ZD226MAT2A vs NMC0603X5R226M10TRP3KF |
| C0603X5R100-226MPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, | 0603ZD226MAT2A vs C0603X5R100-226MPBR |
| KGM15CR51A226MT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | 0603ZD226MAT2A vs KGM15CR51A226MT |
0603ZD226MAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 0603ZD226MAT2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the 0603ZD226MAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The maximum voltage derating for the 0603ZD226MAT2A capacitor is 80% of the rated voltage, which is 16V for this specific part.
-
Yes, the 0603ZD226MAT2A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The 0603ZD226MAT2A capacitor is designed to operate in temperatures up to 125°C, with a capacitance tolerance of ±20% at 120°C.