Part Details for 0603AQC-R10J-01 by FASTRON GmBH
Overview of 0603AQC-R10J-01 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-R10JLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R10JLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R10JL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
Price & Stock for 0603AQC-R10J-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0603AQC-R10J-01
|
Mouser Electronics | RF Inductors - SMD Wire-wound Ceramic Chip Inductor AEC-200 RoHS: Compliant | 0 |
|
$0.1350 / $0.1490 | Order Now |
|
Onlinecomponents.com | Wire-wound Ceramic Chip Inductor - 100nH ±5% - 0.70A - DCR: 0.55Ω RoHS: Compliant | 0 |
|
$0.1302 / $0.1487 | Buy Now |
|
NAC | Wire-wound Ceramic Chip Inductor. Inductance Value: 100nH, Tolerance: 5%, Q min:38, DCR max:0.550, DC Current max:0.70A, Packaging: Taped/Reel RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1255 / $0.1500 | Buy Now |