Part Details for 0603AQC-R18J-08 by FASTRON GmBH
Overview of 0603AQC-R18J-08 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603AQC-R18J-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0603AQC-R18J-08
|
Mouser Electronics | RF Inductors - SMD Wire-wound Ceramic Chip Inductor AEC-200 RoHS: Compliant | 0 |
|
$0.1570 / $0.1900 | Order Now |
|
Onlinecomponents.com | Wire-wound Ceramic Chip Inductor - 180nH ±5% - 0.40A - DCR: 1.3Ω RoHS: Compliant | 0 |
|
$0.1562 / $0.1871 | Buy Now |
|
NAC | Wire-wound Ceramic Chip Inductor. Inductance Value: 180nH, Tolerance: 5%, Q min:35, DCR max:1.300, DC Current max:0.40A, Packaging: Taped/Reel RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1506 / $0.1800 | Buy Now |