Part Details for 0603AQC-R25J-04 by FASTRON GmBH
Overview of 0603AQC-R25J-04 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603AQC-R25J-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0603AQC-R25J-04
|
Mouser Electronics | RF Inductors - SMD Wire-wound Ceramic Chip Inductor AEC-200 RoHS: Compliant | 0 |
|
$0.1300 / $0.1330 | Order Now |
|
Onlinecomponents.com | Wire-wound Ceramic Chip Inductor - 250nH ±5% - 0.30A - DCR: 1.65Ω | 0 |
|
$0.1217 / $0.2548 | Buy Now |
|
NAC | Wire-wound Ceramic Chip Inductor. Inductance Value: 250nH, Tolerance: 5%, Q min:35, DCR max:1.650, DC Current max:0.30A, Packaging: Taped/Reel RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.1255 / $0.1500 | Buy Now |