Part Details for 0603CC-7N5EJTS by Delta Electronics Inc
Overview of 0603CC-7N5EJTS by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0603CC-7N5EJTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.0075 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 8000 |
|
Buy Now |
Part Details for 0603CC-7N5EJTS
0603CC-7N5EJTS CAD Models
0603CC-7N5EJTS Part Data Attributes
|
0603CC-7N5EJTS
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
0603CC-7N5EJTS
Delta Electronics Inc
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.059 Ω | |
Inductance-Nom (L) | 0.0075 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 2.1 A | |
Self Resonance Frequency | 3700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |