Part Details for 0603CG101J500NT by Fenghua (HK) Electronics Ltd
Overview of 0603CG101J500NT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603CG101J500NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | Multilayer Chip Ceramic Capacitor | 12000 |
|
RFQ |
Part Details for 0603CG101J500NT
0603CG101J500NT CAD Models
0603CG101J500NT Part Data Attributes
|
0603CG101J500NT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603CG101J500NT
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG101J500NT
This table gives cross-reference parts and alternative options found for 0603CG101J500NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG101J500NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T101J5GBC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | 0603CG101J500NT vs C0603T101J5GBC7013 |
CGA3E2C0G1H101J080AD | TDK Corporation | $0.1202 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | 0603CG101J500NT vs CGA3E2C0G1H101J080AD |
C0603T101J5GALTU | KEMET Corporation | $0.2215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | 0603CG101J500NT vs C0603T101J5GALTU |
C0603T101J5GBL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | 0603CG101J500NT vs C0603T101J5GBL9028 |
CC0603JRNPO9BN101 | YAGEO Corporation | $0.0081 | Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | 0603CG101J500NT vs CC0603JRNPO9BN101 |
C0603T101J5GAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | 0603CG101J500NT vs C0603T101J5GAC7081 |
C0603C101J5GAC | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk | 0603CG101J500NT vs C0603C101J5GAC |
MCH185A101JC | ROHM Semiconductor | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | 0603CG101J500NT vs MCH185A101JC |
GRM1885C1H101JD01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603CG101J500NT vs GRM1885C1H101JD01J |
CL10C101JB8SNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | 0603CG101J500NT vs CL10C101JB8SNND |