There are no models available for this part yet.
Overview of 0603CS-100EJTS by Cyntec Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-11NXGBW | Coilcraft Inc | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP |
Price & Stock for 0603CS-100EJTS by Cyntec Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Inductor - SMD - 10nH - 1.8x1.16x1.02mm RoHS: Compliant | 0 |
|
$0.0695 / $0.1456 | Buy Now |