Part Details for 0603CS-10NXGRW by Coilcraft Inc
Overview of 0603CS-10NXGRW by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-11NXGBW | Coilcraft Inc | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP |
Price & Stock for 0603CS-10NXGRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0603CS-10NXGRW-ND
|
DigiKey | FIXED IND 10NH 700MA 130MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
35327 In Stock |
|
$0.8000 / $1.3300 | Buy Now |
DISTI #
994-0603CS-10NXGRW
|
Mouser Electronics | RF Inductors - SMD RF chip inductor RoHS: Compliant | 3106 |
|
$0.4200 / $0.9000 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 44159 |
|
$0.2400 / $1.0600 | Buy Now |
Part Details for 0603CS-10NXGRW
0603CS-10NXGRW CAD Models
0603CS-10NXGRW Part Data Attributes
|
0603CS-10NXGRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-10NXGRW
Coilcraft Inc
General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 31 | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0603CS-10NXGRW
This table gives cross-reference parts and alternative options found for 0603CS-10NXGRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-10NXGRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CS-10NXGLU | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Coilcraft Inc | 0603CS-10NXGRW vs 0603CS-10NXGLU |
0603CS-10NXGRU | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0603CS-10NXGRW vs 0603CS-10NXGRU |
0603CS-10NXGSU | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | 0603CS-10NXGRW vs 0603CS-10NXGSU |
0603CS-10NXGTW | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Coilcraft Inc | 0603CS-10NXGRW vs 0603CS-10NXGTW |
0603CS-10NXGEW | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0603CS-10NXGRW vs 0603CS-10NXGEW |
0603CS-10NXGLW | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Coilcraft Inc | 0603CS-10NXGRW vs 0603CS-10NXGLW |
0603CS-10NXGTU | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Coilcraft Inc | 0603CS-10NXGRW vs 0603CS-10NXGTU |